Tele Monitoring Relay, 1, 3 Phase, 24 → 240 V ac/dc Monitor Range, 2 CO, DIN Rail, 24V ac, 240 V ac 240 V dc
- RS Stock No.:
- 618-809
- Mfr. Part No.:
- G4BM480V12ADTL20 24-240V AC/DC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€622.83
(exc. VAT)
€766.08
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €622.83 |
*price indicative
- RS Stock No.:
- 618-809
- Mfr. Part No.:
- G4BM480V12ADTL20 24-240V AC/DC
- Manufacturer:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Function | Window, Monitoring | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac, 1250V ac | |
| Power Consumption | 1.6W | |
| Terminal Type | Shockproof | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Monitoring Voltage Range | 24 → 240 V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VBG 4, IEC 60947-5-1, EN 60715, IEC 60068-2-6, IEC 60068-1, IEC 60068-2-27, IEC 60721-3-3 Class 3K3, IEC 60664-1, EN 60947-8, UL 508 | |
| Length | 9mm | |
| Height | 120mm | |
| Width | 45mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Function Window, Monitoring | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac, 1250V ac | ||
Power Consumption 1.6W | ||
Terminal Type Shockproof | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Monitoring Voltage Range 24 → 240 V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VBG 4, IEC 60947-5-1, EN 60715, IEC 60068-2-6, IEC 60068-1, IEC 60068-2-27, IEC 60721-3-3 Class 3K3, IEC 60664-1, EN 60947-8, UL 508 | ||
Length 9mm | ||
Height 120mm | ||
Width 45mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
Related links
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Phoenix Contact Monitoring Relay 0 V ac/dc to 600 V ac/dc Monitor Range Chassis 240 V ac 24 to
