Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 400V ac
- RS Stock No.:
- 618-801
- Mfr. Part No.:
- G2BM400V12AFL10
- Manufacturer:
- Tele
Subtotal (1 unit)*
€319.83
(exc. VAT)
€393.39
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.83 |
*price indicative
- RS Stock No.:
- 618-801
- Mfr. Part No.:
- G2BM400V12AFL10
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Multifunction | |
| Electrical Phase | 1, 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | 25°C | |
| Supply AC Voltage | 400V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Series | gamma | |
| Standards/Approvals | RoHS, EN 60715 | |
| Length | 108mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Multifunction | ||
Electrical Phase 1, 3 | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature 25°C | ||
Supply AC Voltage 400V ac | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Series gamma | ||
Standards/Approvals RoHS, EN 60715 | ||
Length 108mm | ||
- COO (Country of Origin):
- AT
The Tele Active power transducer is a compact and multifunctional device designed for true power monitoring in both single phase and three phase electrical systems. With a slim width of 22.5mm, it offers an analogue output range of 4 to 20mA, making it suitable for integration into various industrial control systems. The device operates across a wide voltage range, from 24V to 240V DC and 48V to 240V AC, and is compatible with variable frequency drives operating at frequencies between 10Hz and 100Hz.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
Related links
- Tele Monitoring Relay 3 Phase 400V ac 24 V dc
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay DPDT 400V ac
- Tele Monitoring Relay SPDT 400V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay DIN Rail 400V ac
- Tele Monitoring Relay 3 Phase 240V ac 24 V dc
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
