Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 250V ac 240 V dc
- RS Stock No.:
- 618-806
- Mfr. Part No.:
- G2CM400V10AL20
- Manufacturer:
- Tele
Subtotal (1 unit)*
€183.56
(exc. VAT)
€225.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.56 |
*price indicative
- RS Stock No.:
- 618-806
- Mfr. Part No.:
- G2CM400V10AL20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 250V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Length | 108mm | |
| Standards/Approvals | RoHS, EN 60715 | |
| Series | gamma | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 250V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Length 108mm | ||
Standards/Approvals RoHS, EN 60715 | ||
Series gamma | ||
- COO (Country of Origin):
- AT
The Tele Power factor monitoring relays are compact, multifunctional devices designed for precise monitoring of power factor (cosϕ) in both single phase and three phase electrical systems. These devices operate across a wide voltage range, from 24V to 240V DC and 48V to 240V AC, and are compatible with variable frequency drives (VFDs) operating at frequencies between 10Hz and 100Hz.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
Related links
- Tele Monitoring Relay 3 Phase 440V ac 240 V dc
- Tele Monitoring Relay 3 Phase 240V ac 240 V dc
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay 3 Phase 400V ac
