Tele Monitoring Relay, 1, 3 Phase, 1 CO, DIN Rail
- RS Stock No.:
- 658-311
- Mfr. Part No.:
- E1YF400V01 0.70
- Manufacturer:
- Tele
Subtotal (1 unit)*
€84.94
(exc. VAT)
€104.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.94 |
*price indicative
- RS Stock No.:
- 658-311
- Mfr. Part No.:
- E1YF400V01 0.70
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1, 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1, 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for voltage monitoring in both 3-phase and single-phase systems. It operates in accordance with VDE 0108-100 and VDE 0100-718 standards to ensure compliance and safety. The relay also features undervoltage monitoring to protect equipment from low voltage conditions.
1 changeover contact
Width is 17.5mm
Installation type
Related links
- Tele Monitoring Relay 3 Phase DIN Rail
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay 3 Phase 400V ac 24 V dc
- Tele Monitoring Relay 3 Phase 440V ac 24 V dc
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 1 CO 230V ac
- Tele Monitoring Relay 3 Phase DIN Rail
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
