Tele Monitoring Relay, 1 Phase, 2 CO, DIN Rail
- RS Stock No.:
- 658-377
- Mfr. Part No.:
- G4UF900V01 230V AC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€177.56
(exc. VAT)
€218.40
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.56 |
*price indicative
- RS Stock No.:
- 658-377
- Mfr. Part No.:
- G4UF900V01 230V AC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Tele Monitoring relay is designed for DC voltage monitoring in single-phase systems, featuring undervoltage detection. It supports measuring voltages up to 900V DC and operates with a supply voltage of 230V AC, ensuring reliable protection for high-voltage DC applications.
1 changeover contact
Width is 45mm
Industrial design
