Tele Monitoring Relay, 1 Phase, SPDT, DIN Rail, 230V ac
- RS Stock No.:
- 123-9720
- Mfr. Part No.:
- E3LM10 230V AC
- Manufacturer:
- Tele
Subtotal (1 unit)*
€132.60
(exc. VAT)
€163.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.60 |
*price indicative
- RS Stock No.:
- 123-9720
- Mfr. Part No.:
- E3LM10 230V AC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Level | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2VA | |
| Terminal Type | Screw | |
| Time Delay | 0.5 → 10 s | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 230V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Series | ENYA | |
| Width | 35mm | |
| Standards/Approvals | REACH, EAC, RoHS, CE, TSCA, CMRT, WEEE | |
| Height | 87mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Level | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2VA | ||
Terminal Type Screw | ||
Time Delay 0.5 → 10 s | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 230V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Series ENYA | ||
Width 35mm | ||
Standards/Approvals REACH, EAC, RoHS, CE, TSCA, CMRT, WEEE | ||
Height 87mm | ||
Length 65mm | ||
- COO (Country of Origin):
- AT
ENYA Series Level Monitoring Relay
TELE ENYA series level control monitoring relay for conductive liquids. Featuring pump up and pump down monitoring and a single change over contact. The ENYA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
Multifunction
Secure isolation of the measuring circuit
1 change over contact
17.5 mm width
Related links
- Tele Monitoring Relay SPDT 230V ac
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Tele Monitoring Relay DIN Rail 230V ac
- Broyce Control Monitoring Relay SPDT 230V ac
- Broyce Control Monitoring Relay SPDT 230V ac 25 V ac
- Dold Monitoring Relay 3 Phase DIN Rail, 230V ac
- Phoenix Contact Monitoring Relay SPDT 230V ac 24 V dc
