Siemens Voltage Monitoring Relay, 3 Phase, DPDT, 195.5 → 253V ac

Subtotal (1 unit)*

€260.00

(exc. VAT)

€319.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€260.00

*price indicative

RS Stock No.:
664-383
Mfr. Part No.:
5TT3405
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Monitoring Application

Voltage

Electrical Phase

3

Voltage Sensing Range

195.5 → 253V ac

Contact Configuration

DPDT

Voltage Sensitivity

Undervoltage

COO (Country of Origin):
DE
The Siemens Voltage relay for AC 230 to 400 V 2-wire systems with asymmetry detection adjustable between 0.85 and 0.95 includes transparent cap adjustable voltage range with full-scale value 195.5 V and measurable voltage up to 253 V AC.

Measurable voltage at AC initial value is 253 V
Type of voltage of the operating voltage for actuation is AC
Type of voltage for monitoring is AC

Related links