Siemens Phase/Voltage Monitoring Relays, 3 Phase, 2 CO
- RS Stock No.:
- 664-384
- Mfr. Part No.:
- 5TT3406
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€438.32
(exc. VAT)
€539.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.32 |
*price indicative
- RS Stock No.:
- 664-384
- Mfr. Part No.:
- 5TT3406
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Phase/Voltage Monitoring Relays | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Voltage relay for AC 230 to 400 V with 2 changeover contacts and asymmetry detection adjustable between 0.7 and 0.95 includes transparent cap adjustable voltage range with full-scale value 161 V and measurable voltage up to 253 V AC.
Measurable voltage at AC initial value is 253 V
Type of voltage of the operating voltage for actuation is AC
Type of voltage for monitoring is AC
Related links
- Siemens Phase/Voltage Monitoring Relays 2 CO
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO 12V ac, 500 V ac
- Tele Phase/Voltage Monitoring Relays 24 to 240 V ac Monitor Range DIN Rail 240 V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 528V ac
- Schneider Electric Phase/Voltage Monitoring Relays 380 to 480 V Monitor Range DIN Rail, 576V ac
- Tele Phase/Voltage Monitoring Relays 400 V ac Monitor Range DIN Rail, 230V ac
- Tele Phase/Voltage Monitoring Relays 480 V ac Monitor Range DIN Rail 240 V ac
