Siemens Monitoring Relay, 3, 1 Phase, DPDT, 230V ac
- RS Stock No.:
- 236-8438
- Mfr. Part No.:
- 5TT3407
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€474.37
(exc. VAT)
€583.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.37 |
*price indicative
- RS Stock No.:
- 236-8438
- Mfr. Part No.:
- 5TT3407
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring | |
| Electrical Phase | 3, 1 | |
| Contact Configuration | DPDT | |
| Switching Voltage | 253V | |
| Terminal Type | Screw | |
| Supply AC Voltage | 230V ac | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Height | 90mm | |
| Length | 64mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring | ||
Electrical Phase 3, 1 | ||
Contact Configuration DPDT | ||
Switching Voltage 253V | ||
Terminal Type Screw | ||
Supply AC Voltage 230V ac | ||
Width 36mm | ||
Standards/Approvals No | ||
Height 90mm | ||
Length 64mm | ||
- COO (Country of Origin):
- DE
The Siemens voltage relay has 253 V measurable voltage (at AC) and 230 V control supply voltage. This relay has 2 CO auxiliary contacts and provides under voltage detection(3 phases).
20 ms short-time
Screw-type terminals
Related links
- Siemens Monitoring Relay DPDT, 230V ac
- Tele Monitoring Relay DPDT, 230V ac
- ABB Monitoring Relay 1 Phase DIN Rail, 240V ac 240 V dc
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- Dold Monitoring Relay 1 Phase DIN Rail 240 V ac 415 V ac
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- Schneider Electric Monitoring Relay 1 Phase DIN Rail, 230V ac 230 V dc
- Siemens Monitoring Relay DPDT 200mA to 10A 275V ac
