Crouzet Phase/Voltage Monitoring Relays, 1 Phase, 0.2 → 60 V Monitor Range, 2 CO, DIN Rail 24 → 240 V

Subtotal (1 unit)*

€176.77

(exc. VAT)

€217.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.77

*price indicative

RS Stock No.:
758-466
Mfr. Part No.:
84872025
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Phase/Voltage Monitoring Relays

Function

Overvoltage

Electrical Phase

1

Contact Configuration

2 CO

Mount Type

DIN Rail

Power Consumption

3.7VA

Terminal Type

Screw Connection

IP Rating

IP20, IP30, IP50

Supply DC Voltage

24 → 240 V

Minimum Operating Temperature

-20°C

Monitoring Voltage Range

0.2 → 60 V

Contact Current

8A

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Length

104mm

Height

83mm

Series

EUL

COO (Country of Origin):
IN
The Crouzet monitoring relay efficiently controls overvoltage and undervoltage conditions in both AC and DC applications, ensuring reliable performance in various voltage ranges.

Automatic recognition of AC/DC voltage types enhances versatility

Selectable latching function provides memory capability for improved control

Includes two changeover relays for comprehensive measurement coverage

Features a delay on threshold crossing adjustable from 0.1 to 3 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy