Schneider Electric Phase/Voltage Monitoring Relays, 1 Phase, 1 → 100 V Monitor Range, 2 CO, DIN Rail, 264V ac 264
- RS Stock No.:
- 865-717
- Mfr. Part No.:
- RM22UA32MRW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€362.54
(exc. VAT)
€445.92
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €362.54 |
*price indicative
- RS Stock No.:
- 865-717
- Mfr. Part No.:
- RM22UA32MRW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 1 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 264V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 264 V dc | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 1 → 100 V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Series | RM22 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 1 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 264V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 264 V dc | ||
Contact Current 8A | ||
Monitoring Voltage Range 1 → 100 V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Series RM22 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Advanced voltage control relay designed for precise monitoring of overvoltage and undervoltage conditions, ensuring reliable operation in various electrical systems.
Adjustable time delay ranges from 0.1 to 30 seconds for tailored fault response
Offers a measurement range of 1 to 100V AC/DC for versatile applications
Supports a maximum switching current of 8A AC for efficient load management
IP40 rated housing ensures robust protection against dust and moisture
1
23
47
70
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 1 → 100 V Monitor Range DIN Rail, 264V ac 264
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Schneider Electric Phase/Voltage Monitoring Relays 65 → 260 V Monitor Range DIN Rail, 270V ac
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
