RS PRO Phase/Voltage Monitoring Relays, 3 Phase, 208 to 480 V Monitor Range, SPDT-1 CO, DIN Rail, 480V
- RS Stock No.:
- 766-923
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€66.78
(exc. VAT)
€82.14
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.78 |
*price indicative
- RS Stock No.:
- 766-923
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Undervoltage, Phase Sequence, Asymmetry | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT-1 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.2W | |
| Switching Voltage | 250V ac, 24V ac | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Contact Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 480V | |
| Monitoring Voltage Range | 208 to 480 V | |
| Maximum Operating Temperature | 55°C | |
| Width | 52mm | |
| Series | RS Pro | |
| Height | 66mm | |
| Length | 90mm | |
| Standards/Approvals | EN 60255 27 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Undervoltage, Phase Sequence, Asymmetry | ||
Electrical Phase 3 | ||
Contact Configuration SPDT-1 CO | ||
Mount Type DIN Rail | ||
Power Consumption 1.2W | ||
Switching Voltage 250V ac, 24V ac | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Contact Current 16A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 480V | ||
Monitoring Voltage Range 208 to 480 V | ||
Maximum Operating Temperature 55°C | ||
Width 52mm | ||
Series RS Pro | ||
Height 66mm | ||
Length 90mm | ||
Standards/Approvals EN 60255 27 | ||
- COO (Country of Origin):
- CZ
RS PRO 16 A Phase/Voltage Monitoring Relay
The RS PRO Phase/Voltage Monitoring Relay is designed to ensure the stability and reliability of electrical systems by monitoring undervoltage, phase sequence, and asymmetry. Ideal for industrial applications, this relay helps prevent equipment damage by detecting and responding to voltage irregularities.
Features and Benefits
SPDT-1 CO Contact Configuration: Provides reliable switching capabilities.
16 A Contact Current: Suitable for handling moderate electrical loads.
Three-Phase Monitoring: Ensures comprehensive system protection.
Undervoltage, Phase Sequence, and Asymmetry Functions: Offers versatile monitoring capabilities.
DIN Rail Mount Type: Facilitates easy installation and integration.
IP20 and IP40 Ratings: Provides protection against solid objects and limited dust ingress.
Wide Monitoring Voltage Range: Supports 208 to 480 V systems.
Screw Terminal Type: Ensures secure and straightforward connections.
16 A Contact Current: Suitable for handling moderate electrical loads.
Three-Phase Monitoring: Ensures comprehensive system protection.
Undervoltage, Phase Sequence, and Asymmetry Functions: Offers versatile monitoring capabilities.
DIN Rail Mount Type: Facilitates easy installation and integration.
IP20 and IP40 Ratings: Provides protection against solid objects and limited dust ingress.
Wide Monitoring Voltage Range: Supports 208 to 480 V systems.
Screw Terminal Type: Ensures secure and straightforward connections.
Applications
Industrial Automation
Power Distribution Systems
Electrical Equipment Protection
Power Distribution Systems
Electrical Equipment Protection
Additional Information
Complies with EN 60255 27 standards for safety and performance.
Operates efficiently within a temperature range of -20 °C to 55 °C.
Operates efficiently within a temperature range of -20 °C to 55 °C.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 480V
- RS PRO Phase/Voltage Monitoring Relays 400 V Monitor Range DIN Rail, 400V
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- RS PRO Phase/Voltage Monitoring Relays 155 to 500 V Monitor Range DIN Rail, 500V
- RS PRO Phase/Voltage Monitoring Relays 48 to 276 V Monitor Range DIN Rail, 276V 276 V
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
