Schneider Electric Phase/Voltage Monitoring Relays, 3 Phase, 380 → 480 V Monitor Range, 2 CO, DIN Rail, 576V ac,
- RS Stock No.:
- 865-713
- Mfr. Part No.:
- RM22TA33W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€371.99
(exc. VAT)
€457.55
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.99 |
*price indicative
- RS Stock No.:
- 865-713
- Mfr. Part No.:
- RM22TA33W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Phase Failure Detection, Phase Sequence | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 380 → 480 V | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 576V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Width | 22.5mm | |
| Series | RM22 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Phase Failure Detection, Phase Sequence | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Monitoring Voltage Range 380 → 480 V | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 576V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Width 22.5mm | ||
Series RM22 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Control relay functions effectively in three-phase networks, ensuring accurate monitoring of phase sequences, asymmetries, and failures, thus enhancing operational safety and efficiency.
Offers adjustable time delays from 0.1 to 30 seconds for tailored applications
Provides a maximum switching capacity of 2000 VA, accommodating various load requirements
Features 2 changeover contacts for versatile electrical management
Designed for reliability with an electrical durability of 100,000 cycles
1
25
42
67
Related links
- Schneider Electric Phase/Voltage Monitoring Relays 380 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 208 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 220 → 480 V Monitor Range DIN Rail
- Schneider Electric Phase/Voltage Monitoring Relays 65 → 260 V Monitor Range DIN Rail, 270V ac
- Schneider Electric Phase/Voltage Monitoring Relays 1 → 100 V Monitor Range DIN Rail, 264V ac 264
- RS PRO Phase/Voltage Monitoring Relays 208 to 480 V Monitor Range DIN Rail, 480V
- RS PRO Phase/Voltage Monitoring Relays 155 to 500 V Monitor Range DIN Rail, 500V
