Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 480V ac
- RS Stock No.:
- 832-086
- Mfr. Part No.:
- DPB01CM48W4
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€171.35
(exc. VAT)
€210.76
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.35 |
*price indicative
- RS Stock No.:
- 832-086
- Mfr. Part No.:
- DPB01CM48W4
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Function | Undervoltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V dc | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 480V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Maximum Operating Temperature | 60°C | |
| Series | DPB01 | |
| Width | 22.5mm | |
| Height | 80mm | |
| Length | 99.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Function Undervoltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V dc | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 480V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Maximum Operating Temperature 60°C | ||
Series DPB01 | ||
Width 22.5mm | ||
Height 80mm | ||
Length 99.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi 3-phase voltage monitoring solution designed for precise performance in demanding environments. This unit effectively monitors phase loss, sequence, overvoltage, and undervoltage conditions.
Operates on 3P or 3P+N systems to ensure comprehensive voltage oversight
Easy front dial adjustment for overvoltage and undervoltage setpoints
Delay on alarm functionality allows for stable operation during disturbances
Robust design with ultra-high harmonic immunity for reliability
Versatile mounting options available for DIN-rail and plug-in installations
Related links
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay 550 V ac Monitor Range DIN Rail, 480V ac
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay SPDT 690V ac
- Carlo Gavazzi Relay SPDT 600V ac
- GIC Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay SPDT 480V ac
- Omron Monitoring Relay SPDT 480V ac
