Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 600V ac
- RS Stock No.:
- 805-424
- Mfr. Part No.:
- DPA01CM60HVAC
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€128.41
(exc. VAT)
€157.94
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.41 |
*price indicative
- RS Stock No.:
- 805-424
- Mfr. Part No.:
- DPA01CM60HVAC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply AC Voltage | 600V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Series | DPA | |
| Length | 99mm | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply AC Voltage 600V ac | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Series DPA | ||
Length 99mm | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi voltage monitoring relay designed to continuously track 3-phase mains systems for phase loss and sequence integrity, enhancing operational reliability in electrical frameworks.
Operates within a wide voltage range of 380 to 600VAC
Designed for use in systems employing A3 flammable refrigerants
Includes status LEDs for quick troubleshooting and system assessment
Features regenerated voltage detection to identify phase loss during motor operation
Related links
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay SPDT 690V ac
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 510/760 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Relay SPDT 480V ac
- Carlo Gavazzi Relay SPDT 48V ac
- Carlo Gavazzi Relay 550 V ac Monitor Range DIN Rail, 480V ac
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
