Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 240V ac
- RS Stock No.:
- 111-3117
- Mfr. Part No.:
- K8DT-VW2TA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€152.71
(exc. VAT)
€187.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.71 |
*price indicative
- RS Stock No.:
- 111-3117
- Mfr. Part No.:
- K8DT-VW2TA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Overvoltage, Undervoltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Contact Current | 10A | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EN 60947-5-1, UL 60947-5-1 | |
| Width | 17.5mm | |
| Series | K8DT-VW | |
| Length | 90mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Overvoltage, Undervoltage | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Contact Current 10A | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EN 60947-5-1, UL 60947-5-1 | ||
Width 17.5mm | ||
Series K8DT-VW | ||
Length 90mm | ||
Height 90mm | ||
Omron K8DT-VW Series Monitoring Relay, 100 to 240V AC Supply Voltage, 10A Contact Current - K8DT-VW2TA
This monitoring relay provides overvoltage and undervoltage supervision for single‑phase systems in industrial control panels. It accepts a wide AC supply range and fits on DIN‑rail assemblies, delivering a Compact monitoring solution for automation and electrical installations where continuous voltage integrity checks are required.
Features and Benefits:
• 100-240 VAC supply enabling broad mains compatibility
• SPST contact configuration delivering a single switching output
• 10 A contact rating supporting common control circuits
• Push‑in terminals allowing fast, tool‑free wiring
• 2.5 VA power consumption minimising auxiliary load
• IP20 protection suitable for enclosed cabinet mounting
• SPST contact configuration delivering a single switching output
• 10 A contact rating supporting common control circuits
• Push‑in terminals allowing fast, tool‑free wiring
• 2.5 VA power consumption minimising auxiliary load
• IP20 protection suitable for enclosed cabinet mounting
Applications
• Suitable for monitoring incoming mains in distribution panels
• Ideal for protecting motors from unsafe voltage conditions
• Used for supervisory control in automation racks
• Can be used for voltage surveillance in manufacturing cells
• Ideal for protecting motors from unsafe voltage conditions
• Used for supervisory control in automation racks
• Can be used for voltage surveillance in manufacturing cells
What environmental temperature range can it operate within?
It functions between -20 °C and 60 °C for typical industrial ambient conditions.
How does the unit mount in panel installations?
It clips onto standard DIN‑rail for straightforward installation and removal.
What standards does it conform to for electrical performance?
It meets EN 60947‑5‑1 and UL 60947‑5‑1 requirements for control‑device switching.
Are there regulatory material restrictions applicable?
The product complies with RoHS restrictions on hazardous substances.
What is the devices form factor for dense control cabinets?
The relay has a slim 17.5mm width to conserve rail space in Compact assemblies.
Standards
EN60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 240V ac
- Omron Monitoring Relay SPST 100mA to 5A, 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPST 100mA to 5A, 0V ac
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay SPST 240V ac
