Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 100mA to 5A, 0V ac
- RS Stock No.:
- 111-3093
- Mfr. Part No.:
- K8DT-AS2TA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€136.72
(exc. VAT)
€168.17
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.72 |
*price indicative
- RS Stock No.:
- 111-3093
- Mfr. Part No.:
- K8DT-AS2TA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100mA | |
| Maximum Current Sensed | 5A | |
| Power Consumption | 2.5VA | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in | |
| Time Delay | 250 ms | |
| IP Rating | IP20 | |
| Supply AC Voltage | 0V ac | |
| Relay Contact Current | 100mA, 5mA | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-AS | |
| Standards/Approvals | RoHS, EN 60947-5-1, UL 60947-5-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100mA | ||
Maximum Current Sensed 5A | ||
Power Consumption 2.5VA | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in | ||
Time Delay 250 ms | ||
IP Rating IP20 | ||
Supply AC Voltage 0V ac | ||
Relay Contact Current 100mA, 5mA | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-AS | ||
Standards/Approvals RoHS, EN 60947-5-1, UL 60947-5-1 | ||
Length 90mm | ||
Height 90mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-AS Series Monitoring Relay, 5A Maximum Current Sensed, 0.1A Minimum Current Sensed - K8DT-AS2TA
This monitoring relay detects and responds to abnormal single‑phase current conditions, providing protection against both overcurrent and undercurrent scenarios in industrial control systems. It is engineered for DIN‑rail installation and integrates with automation and electrical setups to monitor load continuity and trigger control circuits when measured current falls outside set thresholds.
Features and Benefits:
• Sensitivity range 0.1A to 5A providing precise current detection
• Single‑pole single‑throw contact offering straightforward switching action
• 250ms time delay preventing nuisance trips from short transients
• Push‑in terminals enabling Rapid tool‑free wiring connections
• Low power draw of 2.5VA reducing supply loading during operation
• IP20 enclosure suitable for standard protected electrical cabinets
• Single‑pole single‑throw contact offering straightforward switching action
• 250ms time delay preventing nuisance trips from short transients
• Push‑in terminals enabling Rapid tool‑free wiring connections
• Low power draw of 2.5VA reducing supply loading during operation
• IP20 enclosure suitable for standard protected electrical cabinets
Applications
• Suitable for motor load supervision to flag underload conditions
• Ideal for pump systems to detect dry‑run or overload situations
• Used with control panels to monitor branch circuit currents
• Can be used for conveyor systems to indicate stall or overload
• Suitable for factory automation where a Compact footprint is required
• Ideal for pump systems to detect dry‑run or overload situations
• Used with control panels to monitor branch circuit currents
• Can be used for conveyor systems to indicate stall or overload
• Suitable for factory automation where a Compact footprint is required
What mounting method does it require?
It clips onto a DIN rail for standard control‑cabinet installation and retention.
What electrical phase is monitored?
It monitors a single electrical phase for current surveillance tasks.
What Terminal type is provided for field wiring?
Push‑in terminals accept conductors for quick and secure connection without screws.
What environmental temperature range supports reliable operation?
It operates between −20°C and 60°C to cover common industrial ambient conditions.
Note
K8DT-AS allow use in either overcurrent or undercurrent mode.
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
K8DT-AW allow overcurrent and undercurrent monitoring simultaneously
Standards
EN 60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 100mA to 5A, 240V ac
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 100mA to 5A 0V ac
- Omron Monitoring Relay SPST 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA, 240V ac
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 26.4V ac 20.4 → 26.4 V dc
