Omron Monitoring Relay, 1 Phase, SPST, DIN Rail, 26.4V ac 20.4 → 26.4 V dc
- RS Stock No.:
- 111-3122
- Mfr. Part No.:
- K8DT-VW3TD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€152.71
(exc. VAT)
€187.83
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.71 |
*price indicative
- RS Stock No.:
- 111-3122
- Mfr. Part No.:
- K8DT-VW3TD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Overvoltage, Undervoltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Supply AC Voltage | 26.4V ac | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 10A | |
| Supply DC Voltage | 20.4 → 26.4 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | K8DT-VW | |
| Height | 90mm | |
| Width | 17.5mm | |
| Length | 90mm | |
| Standards/Approvals | EN 60947-5-1, RoHS, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Overvoltage, Undervoltage | ||
Electrical Phase 1 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Supply AC Voltage 26.4V ac | ||
Minimum Operating Temperature +60°C | ||
Contact Current 10A | ||
Supply DC Voltage 20.4 → 26.4 V dc | ||
Maximum Operating Temperature 60°C | ||
Series K8DT-VW | ||
Height 90mm | ||
Width 17.5mm | ||
Length 90mm | ||
Standards/Approvals EN 60947-5-1, RoHS, UL 60947-5-1 | ||
- COO (Country of Origin):
- CN
Omron K8DT-VW Series Monitoring Relay, 20.4-26.4V Supply Voltage, 10A Contact Current - K8DT-VW3TD
This monitoring relay provides voltage supervision for single-phase systems, safeguarding equipment against abnormal supply conditions by detecting both overvoltage and undervoltage events. It is intended for panel-mounted use on DIN-rail installations within industrial automation and electrical control environments, offering straightforward integration where compact, dedicated voltage protection is required.
Features and Benefits:
• Supply tolerance 20.4-26.4V supports tight voltage-window operation
• Single-pole single-throw contact gives straightforward switching capability
• Contact rating 10 A allows direct control of moderate loads
• Push-in terminals enable fast, tool-free wiring connections
• IP20 enclosure permits protected indoor installation
• Operational temperature range -20 to 60 °C suits varied industrial conditions
• Single-pole single-throw contact gives straightforward switching capability
• Contact rating 10 A allows direct control of moderate loads
• Push-in terminals enable fast, tool-free wiring connections
• IP20 enclosure permits protected indoor installation
• Operational temperature range -20 to 60 °C suits varied industrial conditions
Applications
• Suitable for protecting control circuits in automation cabinets
• Ideal for monitoring supply voltage to motor starters
• Used with PLC input supplies to prevent brownout conditions
• Can be used for supervision of auxiliary transformer outputs
• Suitable for retrofit into existing DIN-rail control panels
• Ideal for monitoring supply voltage to motor starters
• Used with PLC input supplies to prevent brownout conditions
• Can be used for supervision of auxiliary transformer outputs
• Suitable for retrofit into existing DIN-rail control panels
What mounting option does it require for panel fitting?
It clips onto a standard DIN rail for secure, space-efficient panel mounting without additional brackets.
Which approvals indicate conformity to recognised relay standards?
It meets EN 60947-5-1 and UL 60947-5-1 requirements and complies with RoHS restrictions.
How does the device behave electrically when voltage deviates?
The unit monitors the supply and operates its SPST contact to disconnect or signal when measured voltage moves outside the set 20.4-26.4V window.
What electrical phase systems is it intended for?
It is designed specifically for single-phase supply monitoring and protection use.
What is the power draw of the unit during normal operation?
The relay consumes 1.8 VA from the supply while monitoring voltage.
Standards
EN60947-5-1, UL 60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 26.4V ac 20.4 → 26.4 V dc
- Omron Monitoring Relay SPST 20.4 → 26.4 V dc, 26.4V ac
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Omron Monitoring Relay Transistor 10A to 200A, 20.4→26.4 V
