Omron Monitoring Relay, 3 Phase, SPST, DIN Rail, 20.4 → 26.4 V dc, 26.4V ac
- RS Stock No.:
- 111-3126
- Mfr. Part No.:
- K8DT-LS1TD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€89.02
(exc. VAT)
€109.49
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.02 |
*price indicative
- RS Stock No.:
- 111-3126
- Mfr. Part No.:
- K8DT-LS1TD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Level | |
| Electrical Phase | 3 | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 10 s | |
| Supply DC Voltage | 20.4 → 26.4 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 26.4V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61326-1, UL 31010-1, RoHS, EN 61010-1 | |
| Length | 90mm | |
| Height | 90mm | |
| Series | K8DT-LS | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Level | ||
Electrical Phase 3 | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Time Delay 0.1 → 10 s | ||
Supply DC Voltage 20.4 → 26.4 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 26.4V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61326-1, UL 31010-1, RoHS, EN 61010-1 | ||
Length 90mm | ||
Height 90mm | ||
Series K8DT-LS | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-LS Series Monitoring Relay, 3-Phase Electrical, 0.1to10s Time Delay - K8DT-LS1TD
This monitoring relay is designed to supervise three-phase supplies and detect overvoltage and undervoltage conditions within industrial control panels. It operates on a wide 20.4-26.4V AC/DC supply and is intended for DIN-rail installation in machinery, automation and electrical distribution systems where timely phase supervision and adjustable response are required.
Features and Benefits:
• SPST contact simplifies integration with control circuits and alarms
• Time delay adjustable 0.1-10s to prevent nuisance tripping
• Low power consumption at 1.8VA reduces panel load
• Push-in terminals enable Rapid wiring and secure connections
• IP20 enclosure suitable for protected control panels
• Wide ambient rating from -20 to 60°C for varied environments
• Time delay adjustable 0.1-10s to prevent nuisance tripping
• Low power consumption at 1.8VA reduces panel load
• Push-in terminals enable Rapid wiring and secure connections
• IP20 enclosure suitable for protected control panels
• Wide ambient rating from -20 to 60°C for varied environments
Applications
• Suitable for phase-loss detection on industrial motors
• Ideal for three-phase supply supervision in control panels
• Used with contactors to prevent motor re-energisation after faults
• Can be used for protective monitoring in production lines
• Used for plant maintenance systems requiring adjustable response times
• Ideal for three-phase supply supervision in control panels
• Used with contactors to prevent motor re-energisation after faults
• Can be used for protective monitoring in production lines
• Used for plant maintenance systems requiring adjustable response times
What type of electrical phase does it monitor and why is that important?
It monitors three-phase systems, allowing detection of phase loss or imbalance critical to motor protection and preventing mechanical damage.
How is the device mounted within control equipment?
It clips onto a standard DIN rail for straightforward panel installation and space-efficient arrangement.
Which approval standards does it conform to for industrial use?
It meets recognised standards including EN61326-1, UL31010-1, EN61010-1 and RoHS for electrical safety and electromagnetic compatibility.
What Terminal style does it use and what benefit does that provide during wiring?
It uses push-in terminals that provide quick insertion and firm retention of conductors, reducing installation time.
What environmental temperatures can it tolerate during operation?
It is rated to operate between -20°C and 60°C, allowing use in both cool and warm industrial settings.
Standards
EN 61010-1, EN 61326-1, UL 31010-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPST 2mA to 500mA 26.4V ac
- Omron Monitoring Relay SPST 100mA to 5A 26.4V ac
- Omron Monitoring Relay SPST 26.4V ac 20.4 → 26.4 V dc
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay DIN Rail 20.4 → 26.4 V dc 26.4V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 26.4V ac
- Omron Monitoring Relay 20 V ac→600 V ac Monitor Range DIN Rail 20.4→26.4 V
- Omron Monitoring Relay SPST 480V ac
