Tele Monitoring Relay, 1 Phase, SPDT, DIN Rail, 230V ac 24 V dc
- RS Stock No.:
- 123-9722
- Mfr. Part No.:
- V2UM230V10
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€123.86
(exc. VAT)
€152.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.86 | - |
| 5 - 9 | €120.14 | 3% |
| 10 + | €116.44 | 5% |
*price indicative
- RS Stock No.:
- 123-9722
- Mfr. Part No.:
- V2UM230V10
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.65VA | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | VEO | |
| Length | 22.5mm | |
| Height | 67mm | |
| Standards/Approvals | CMRT, WEEE, REACH, RoHS, TSCA, CE, EAC | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 0.65VA | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series VEO | ||
Length 22.5mm | ||
Height 67mm | ||
Standards/Approvals CMRT, WEEE, REACH, RoHS, TSCA, CE, EAC | ||
Width 22.5mm | ||
- COO (Country of Origin):
- AT
VEO Series Voltage Monitoring Relay
TELE VEO series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The VEO series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
1 change over contact
Multifunction
Telecontrol VEO Monitoring Relays
Related links
- Phoenix Contact Monitoring Relay SPDT 230V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Allen Bradley Monitoring Relay SPDT 230V ac 24 V dc
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay SPDT 230V ac
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- RS PRO Monitoring Relay Maximum of 500 V Monitor Range DIN Rail 24 V ac
- Tele Monitoring Relay SPDT 24V ac 24 V dc
