Tele Monitoring Relay, 1 Phase, DPDT, DIN Rail, 20mA to 5A, 24V ac, 240 V ac
- RS Stock No.:
- 123-9749
- Mfr. Part No.:
- G2IM5AL20 24-240VAC/DC
- Manufacturer:
- Tele
Add 5 more to save €35.55
View bulk pricing optionsSubtotal (1 unit)*
€236.38
(exc. VAT)
€290.75
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 21 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €236.38 | - |
| 5 - 9 | €229.27 | €35.55 |
| 10 + | €222.19 | €141.90 |
*price indicative
- RS Stock No.:
- 123-9749
- Mfr. Part No.:
- G2IM5AL20 24-240VAC/DC
- Manufacturer:
- Tele
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 20mA | |
| Power Consumption | 4.5VA | |
| Switching Voltage | 250V ac | |
| Maximum Current Sensed | 5A | |
| Current Sensitivity | Undercurrent, Overcurrent | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Time Delay | 0.1 → 10 s | |
| Relay Contact Current | 5A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 108mm | |
| Series | GAMMA | |
| Standards/Approvals | IEC 60068-2-6, IEC 60664-1, RoHS, IEC 60721-3-3, IEC 60068-2-27 | |
| Width | 22.5mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 20mA | ||
Power Consumption 4.5VA | ||
Switching Voltage 250V ac | ||
Maximum Current Sensed 5A | ||
Current Sensitivity Undercurrent, Overcurrent | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Time Delay 0.1 → 10 s | ||
Relay Contact Current 5A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Length 108mm | ||
Series GAMMA | ||
Standards/Approvals IEC 60068-2-6, IEC 60664-1, RoHS, IEC 60721-3-3, IEC 60068-2-27 | ||
Width 22.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- AT
GAMMA Series Current Monitoring Relay
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail 240V ac
