Tele Monitoring Relay, 3 Phase, DIN Rail, 240 V ac, 240V ac
- RS Stock No.:
- 123-9750
- Mfr. Part No.:
- G2PM400VSY20 24-240VAC/DC
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€232.16
(exc. VAT)
€285.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €232.16 | - |
| 5 - 9 | €225.19 | 3% |
| 10 + | €218.24 | 5% |
*price indicative
- RS Stock No.:
- 123-9750
- Mfr. Part No.:
- G2PM400VSY20 24-240VAC/DC
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Time Delay | 0.1 → 10 s | |
| Supply DC Voltage | 240 V ac | |
| Minimum Operating Temperature | +55°C | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 108mm | |
| Length | 22.5mm | |
| Height | 90mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Time Delay 0.1 → 10 s | ||
Supply DC Voltage 240 V ac | ||
Minimum Operating Temperature +55°C | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Width 108mm | ||
Length 22.5mm | ||
Height 90mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- AT
GAMMA Series Voltage Monitoring Relay
TELE GAMMA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
Multifunction
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay DPDT 240 V dc 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 100mA to 10A 240 V ac
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
- Tele Monitoring Relay 2 CO, DIN Rail 230V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele COMBI Series Timer Relay 24 → 240 V ac/dc 24V ac 10 days 3PDT Switch
