Tele Monitoring Relay, DPDT, DIN Rail, Monitoring: -50 °C 12V ac, 500 V ac
- RS Stock No.:
- 123-9767
- Mfr. Part No.:
- G4CM690V16ATL20
- Manufacturer:
- Tele
Get a bulk buy discount
Add 5 more to save €68.15
View bulk pricing optionsSubtotal (1 unit)*
€454.49
(exc. VAT)
€559.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €454.49 | - |
| 5 - 9 | €440.86 | €68.15 |
| 10 + | €427.21 | €272.80 |
*price indicative
- RS Stock No.:
- 123-9767
- Mfr. Part No.:
- G4CM690V16ATL20
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Sub Type | PTC | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Minimum Temperature Monitoring | -50°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60721-3-3, IEC 60664-1, RoHS, IEC 60068-2-6 | |
| Length | 103mm | |
| Series | GAMMA | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Sub Type PTC | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Minimum Temperature Monitoring -50°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60721-3-3, IEC 60664-1, RoHS, IEC 60068-2-6 | ||
Length 103mm | ||
Series GAMMA | ||
- COO (Country of Origin):
- DE
GAMMA Series Power Factor Monitoring Relay
TELE GAMMA series single and three phase power factor monitoring relay. Multifunction monitoring in a slim easy to use package. The GAMMA series have a self-extinguishing plastic body with an IP rating of IP40.
Monitoring of inductive and capacitive consumers (up to 19.6kW)
Multifunction
Temperature monitoring of the motor winding
Reset-key, Fault latch
Suitable for VFI (10 to 100Hz)
2 change over contacts
Width 45mm
Screw terminals
Telecontrol GAMMA Monitoring Relays
Related links
- Tele Monitoring Relay 3 Phase DIN Rail 500 V ac
- Tele Monitoring Relay DIN Rail, 400V ac
- Tele Monitoring Relay DIN Rail, 250V ac
- Tele Monitoring Relay 3 Phase 2 CO 230V ac
- Tele Monitoring Relay DPDT 100mA to 12A 400 V ac
- Tele Monitoring Relay DPDT 24 V dc 400 V ac
- Dold Monitoring Relay DIN Rail 12 → 240 V dc 240 V ac
- Tele Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 250V ac
