Broyce Control Monitoring Relay, 3 Phase, DPDT, DIN Rail, 243V ac, 540 V ac

Subtotal (1 unit)*

€120.23

(exc. VAT)

€147.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.23

*price indicative

RS Stock No.:
135-6182
Mfr. Part No.:
LPMP/2 400V
Manufacturer:
Broyce Control
Find similar products by selecting one or more attributes.
Select all

Brand

Broyce Control

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

2.5VA

Terminal Type

Screw

IP Rating

IP20

Contact Current

5A

Supply AC Voltage

243V ac, 540V ac

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60664, RoHS, EN 61000-6-4, UL, CE, EN 61000-6-2, IEC 60947-1

Series

L

Width

17.5mm

Length

66.5mm

Height

89mm

COO (Country of Origin):
GB

LPMP/2 Phase Asymmetry, Failure, Sequence, Under and Over Voltage plus Restart Delay


Broyce Controls L-Series signal conditioners use a QR barcode marking method allowing direct access to all technical data sheets, ensuring correct information is always at your finger tips!

Features and Benefits


Compact 17.5 mm DIN Rail housing;Microprocessor based;True R.M.S. monitoring measuring phase to phase (three wire) or phase to neutral (4-wire) voltages;Selectable nominal voltages to suit most popular three wire or 4-wire supply voltages;Monitors own supply, detects phase asymmetry and if fixed Under or Over voltage trip levels are exceeded;Detects incorrect phase sequence, phase loss and neutral loss1;Adjustment for phase asymmetry/unbalance;Adjustment for Restart delay;Adjustment for time delay;DPDT relay output 5A;Green LED indication for supply status;Red LED indication for relay status

Broyce Monitor Relays


Relay controllers manufactured using flame retardant material to UL94 VO

Electrical life: ≥150 000 operations

Suitable for use within ambient temperature environments from -20 to +60°C (except stock no. 361-1710 and 361-1681 which are suitable from -20 to +50°C)

Note

Output relay contact rating specified at 250Vac

Approvals

UL Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy