Broyce Control Monitoring Relay, 3 Phase, DPDT, DIN Rail, 243V ac, 540 V ac
- RS Stock No.:
- 135-6186
- Mfr. Part No.:
- LPRA/2 400V
- Manufacturer:
- Broyce Control
Subtotal (1 unit)*
€117.96
(exc. VAT)
€145.09
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.96 |
*price indicative
- RS Stock No.:
- 135-6186
- Mfr. Part No.:
- LPRA/2 400V
- Manufacturer:
- Broyce Control
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broyce Control | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 243V ac, 540V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | L | |
| Width | 17.5mm | |
| Length | 66.5mm | |
| Standards/Approvals | IEC 60664, EN 61000-6-4, EN 61000-6-2, CE, RoHS, IEC 60947-1, UL | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 2.5VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 243V ac, 540V ac | ||
Maximum Operating Temperature 60°C | ||
Series L | ||
Width 17.5mm | ||
Length 66.5mm | ||
Standards/Approvals IEC 60664, EN 61000-6-4, EN 61000-6-2, CE, RoHS, IEC 60947-1, UL | ||
Height 89mm | ||
- COO (Country of Origin):
- GB
LPRA/2 Phase Asymmetry, Failure, Sequence, Under Voltage plus Time Delay
Broyce Controls L-Series signal conditioners use a QR barcode marking method allowing direct access to all technical data sheets, ensuring correct information is always at your finger tips!
Features and Benefits
Compact 17.5 mm DIN Rail housing;Microprocessor based;True R.M.S. monitoring measuring phase to phase (three wire) or phase to neutral (4-wire) voltages;Selectable nominal voltages to suit most popular three wire or 4-wire supply voltages;Monitors own supply and detects phase asymmetry/unbalance;Detects incorrect phase sequence, phase loss and neutral loss1;Adjustment for Asymmetry trip level;Adjustment for time delay;DPDT relay output 5A;Green LED indication for supply status;Red LED indication for relay status
Broyce Monitor Relays
Relay controllers manufactured using flame retardant material to UL94 VO
Electrical life: ≥150 000 operations
Suitable for use within ambient temperature environments from -20 to +60°C (except stock no. 361-1710 and 361-1681 which are suitable from -20 to +50°C)
Note
Output relay contact rating specified at 250Vac
Approvals
UL Certification
Related links
- Broyce Control Monitoring Relay DPDT 243V ac, 540 V ac
- Broyce Control Monitoring Relay 243 → 540 V Monitor Range DIN Rail 540 V ac
- Broyce Control Monitoring Relay SPDT 243V ac, 540 V ac
- Broyce Control NFC Monitoring Relay SPDT 243V ac, 540 V ac
- Broyce Control Monitoring Relay 266/540 V ac Monitor Range DIN Rail
- Broyce Control Monitoring Relay SPDT 110V ac, 415 V ac 25 V ac
- Broyce Control Monitoring Relay SPDT 120V ac, 240 V ac 25 V ac
- Broyce Control Monitoring Relay 120/240 V ac Monitor Range DIN Rail 240 V ac 25 V ac
