Siemens Monitoring Relay, SPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 175-2280
- Mfr. Part No.:
- 3RN2010-2CW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€99.29
(exc. VAT)
€122.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.29 |
*price indicative
- RS Stock No.:
- 175-2280
- Mfr. Part No.:
- 3RN2010-2CW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 0.9W | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Supply AC Voltage | 0V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 0 V ac | |
| Contact Current | 5A | |
| Maximum Operating Temperature | +60°C | |
| Width | 17.5mm | |
| Length | 91.6mm | |
| Standards/Approvals | No | |
| Series | 3RN2 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 0.9W | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Supply AC Voltage 0V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 0 V ac | ||
Contact Current 5A | ||
Maximum Operating Temperature +60°C | ||
Width 17.5mm | ||
Length 91.6mm | ||
Standards/Approvals No | ||
Series 3RN2 | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure Spring-type terminal 1 NO contact, 1 NC contact US = 24 V-240 V AC/DC Auto RESET suitable for bimetallic switch 2 LEDs (Ready/Tripped) galvanic isolation
Related links
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 0V ac 0 V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc
- Eaton Monitoring Relay 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
