Omron Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 111-3108
- Mfr. Part No.:
- K8DT-VS2CD
- Manufacturer:
- Omron
Subtotal (1 unit)*
€143.87
(exc. VAT)
€176.96
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.87 |
*price indicative
- RS Stock No.:
- 111-3108
- Mfr. Part No.:
- K8DT-VS2CD
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.8VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 0V ac | |
| Supply DC Voltage | 0 V ac | |
| Contact Current | 10A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Height | 90mm | |
| Series | K8DT-VS | |
| Standards/Approvals | RoHS, EN 60947-5-1, UL 60947-5-1 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.8VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 0V ac | ||
Supply DC Voltage 0 V ac | ||
Contact Current 10A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Height 90mm | ||
Series K8DT-VS | ||
Standards/Approvals RoHS, EN 60947-5-1, UL 60947-5-1 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- CN
Omron K8DT-VS Series Monitoring Relay, 10A Contact Current, 17.5mm Width - K8DT-VS2CD
This monitoring relay is a DIN-rail mounted control device designed for single-phase monitoring tasks in industrial electrical panels. It provides a single changeover contact for switching loads and is intended for integration where compact, low-power monitoring is required. The unit accommodates push-in wiring and operates across typical workshop temperature ranges.
Features and Benefits:
• SPDT contact rated for 10A offers versatile switching capability
• Push-in terminals enable fast, tool-free wiring connections
• Power consumption of 1.8 VA reduces auxiliary load on control supplies
• Conforms to EN 60947-5-1 supporting standardised relay behaviour
• IP20 protection suitable for protected electrical enclosures
• Operating temperature span -20 to 60 °C supports varied site conditions
• Push-in terminals enable fast, tool-free wiring connections
• Power consumption of 1.8 VA reduces auxiliary load on control supplies
• Conforms to EN 60947-5-1 supporting standardised relay behaviour
• IP20 protection suitable for protected electrical enclosures
• Operating temperature span -20 to 60 °C supports varied site conditions
Applications
• Suitable for motor protection monitoring in control cabinets
• Ideal for phase monitoring in single-phase control systems
• Used with PLCs for discrete input signalling and status switching
• Can be used for alarm signalling in automation panels
• Suitable for retrofit into DIN-rail distribution boards
• Ideal for phase monitoring in single-phase control systems
• Used with PLCs for discrete input signalling and status switching
• Can be used for alarm signalling in automation panels
• Suitable for retrofit into DIN-rail distribution boards
What mounting method does it use for panel installation?
It clips directly onto a DIN rail, enabling straightforward integration into standard control panels.
Which Terminal type is provided for field connections?
Push-in terminals are fitted to accept solid conductors for fast insertion and secure retention.
What approvals and standards are recorded for electrical compatibility?
It carries recognised approvals aligned with EN 60947-5-1 and is marked to meet RoHS restrictions and equivalent UL requirements.
How Compact is the unit for dense panel layouts?
The housing width is 17.5mm which minimises the module footprint on a DIN rail.
What environmental range can it withstand during operation?
It is specified to operate between -20 °C and 60 °C for common industrial ambient conditions.
Standards
EN60947-5-1, IP 20 Terminals
Related links
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 0V ac
- Omron Monitoring Relay SPDT 100mA to 5A 0V ac
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C 0V ac
