Siemens Monitoring Relay, DPDT, DIN Rail, 0V ac 0 V ac
- RS Stock No.:
- 175-2284
- Mfr. Part No.:
- 3RN2011-2BW30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.12
(exc. VAT)
€152.67
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.12 |
*price indicative
- RS Stock No.:
- 175-2284
- Mfr. Part No.:
- 3RN2011-2BW30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.6W | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Contact Current | 5A | |
| Supply DC Voltage | 0 V ac | |
| Supply AC Voltage | 0V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Series | 3RN2 | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Length | 90mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 1.6W | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Contact Current 5A | ||
Supply DC Voltage 0 V ac | ||
Supply AC Voltage 0V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Series 3RN2 | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
Length 90mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
Siemens Monitoring Relay, DPDT Contact Configuration, Thermistor Motor Temperature Protection Monitoring - 3RN2011-2BW30
This monitoring relay operates as a thermistor motor temperature protection device, providing reliable functionality in a compact 90x22.5x100mm enclosure. It is suitable for DIN rail mounting and features dual change-over contacts for greater operational flexibility. The relay accommodates a current range of 0.1 to 1A and functions effectively in temperatures from -25 to +60°C, making it ideal for diverse industrial applications.
Features & Benefits
• Dual contact configuration enables versatile switching options
• ATEX certification confirms applicability in hazardous environments
• Built-in short circuit and wire break monitoring enhances safety
• LED display shows operational status for easy reference
• Spring terminals ensure simple and secure wiring
Applications
• Used for thermistor motor protection
• Effective in monitoring temperatures within industrial machinery
• Integrated into systems requiring current monitoring
• Suitable for environments with explosive gases or dust
Can it operate in extreme temperatures?
Yes, it functions within the range of -25°C to +60°C.
Will it provide visual status indicators?
Yes, it includes LED indicators for status monitoring.
Is it easy to install on a DIN rail?
Yes, it is designed for straightforward DIN rail mounting.
Can it withstand electrical surges?
Yes, it meets surge voltage resistance standards of 4kV.
Related links
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Siemens Monitoring Relay 0V ac 0 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac
- Eaton Monitoring Relay 0V ac 0 V ac
- Omron Monitoring Relay SPDT 0V ac 0 V ac
- Schneider Electric Monitoring Relay 0 V ac Monitor Range DIN Rail, 0V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- RS PRO Monitoring Relay DPDT 0V ac
