Eaton Monitoring Relay, 3 Phase, DIN Rail, 24V ac, 240 V ac 24 → 240 V ac
- RS Stock No.:
- 179-3538
- Mfr. Part No.:
- 184772 EMR6-R250-A-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€341.62
(exc. VAT)
€420.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
- Plus 10 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.62 |
*price indicative
- RS Stock No.:
- 179-3538
- Mfr. Part No.:
- 184772 EMR6-R250-A-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Application | Insulation | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply DC Voltage | 24 → 240 V ac | |
| Maximum Operating Temperature | 60°C | |
| Series | EMR6 | |
| Width | 22.5mm | |
| Height | 78mm | |
| Standards/Approvals | IEC/EN 60255-6, IEC 60068-2-30, RoHS | |
| Length | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Application Insulation | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +60°C | ||
Supply DC Voltage 24 → 240 V ac | ||
Maximum Operating Temperature 60°C | ||
Series EMR6 | ||
Width 22.5mm | ||
Height 78mm | ||
Standards/Approvals IEC/EN 60255-6, IEC 60068-2-30, RoHS | ||
Length 109.5mm | ||
- COO (Country of Origin):
- DE
Eaton Insulation Monitoring Relay, 0 to 250 V AC, 0 to 300 V DC - EMR6 Series - EMR6-R250-A-1
Use this insulation monitoring relay from Eaton to help identify faults or other issues in your circuit. By providing rapid detection, it keeps maintenance and downtime to a minimum. It works by monitoring and reporting the insulation resistances of unearthed IT networks and short circuits. LEDs (light-emitting diodes) indicate functions and fault types, and there's a button that lets you perform a manual reset. A broad operating voltage sensing range of 0 to 250 V AC and 0 to 300 V DC makes it a versatile choice for use across industrial applications.
• Broad operating temperature range of -25°C to +60°C for use in a variety of harsh environments
• Suitable for DIN rail mounting for ease of installation
• Compact dimensions of 22.5 (length) x 109.5 (width) x 78 mm (depth) for use in applications where space is limited
Can I expect a long service life from this relay?
The lifespan of this relay has been tested at 100,000 operations, so you can be confident it's a long-lasting option.
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay DIN Rail 240 V ac 24 → 240 V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 → 240 V ac
- Eaton Monitoring Relay DIN Rail to 1A 24V ac, 240 V ac
- Eaton Monitoring Relay DIN Rail 24 → 240 V ac 240 V ac
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Phoenix Contact Monitoring Relay 250 V ac Monitor Range DIN Rail 240 V ac 24 → 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
