Schneider Electric Monitoring Relay, 1 Phase, 1 → 100 V ac/dc 50/60 Hz Monitor Range, DPDT, DIN Rail, 24V ac, 240
- RS Stock No.:
- 211-8400
- Mfr. Part No.:
- RM22UA22MR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€151.65
(exc. VAT)
€186.53
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €151.65 |
*price indicative
- RS Stock No.:
- 211-8400
- Mfr. Part No.:
- RM22UA22MR
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring | |
| Electrical Phase | 1 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 3.5VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40, IP50 | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Monitoring Voltage Range | 1 → 100 V ac/dc 50/60 Hz | |
| Supply DC Voltage | 24 → 240 V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 79.5mm | |
| Series | Harmony Control | |
| Width | 22.9mm | |
| Standards/Approvals | RCM, GL, CCC, CE, CHINA RoHS, UL, EAC, EN/IEC 60255-1, CSA | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring | ||
Electrical Phase 1 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 3.5VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40, IP50 | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Monitoring Voltage Range 1 → 100 V ac/dc 50/60 Hz | ||
Supply DC Voltage 24 → 240 V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Length 79.5mm | ||
Series Harmony Control | ||
Width 22.9mm | ||
Standards/Approvals RCM, GL, CCC, CE, CHINA RoHS, UL, EAC, EN/IEC 60255-1, CSA | ||
Height 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Crouzet Monitoring Relay 15/600 V Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Crouzet Monitoring Relay DPDT 24V ac, 240 V ac 240 V dc
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200 → 240 VAC Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200/240 V ac Monitor Range DIN Rail 240 V ac
