Crouzet Monitoring Relay, 0.2/600 V Monitor Range, DPDT, DIN Rail, 24V ac, 240 V ac 240 V dc
- RS Stock No.:
- 614-9404
- Distrelec Article No.:
- 304-00-044
- Mfr. Part No.:
- 84872120
- Manufacturer:
- Crouzet
Add 5 more to save €47.40
View bulk pricing optionsSubtotal (1 unit)*
€189.59
(exc. VAT)
€233.20
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €189.59 | - |
| 5 - 9 | €180.11 | €47.40 |
| 10 - 24 | €170.62 | €189.70 |
| 25 - 49 | €161.14 | €711.25 |
| 50 + | €155.56 | €1,701.50 |
*price indicative
- RS Stock No.:
- 614-9404
- Distrelec Article No.:
- 304-00-044
- Mfr. Part No.:
- 84872120
- Manufacturer:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 3.5VA | |
| Terminal Type | Terminal Block | |
| IP Rating | IP20, IP30 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | +50°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 240 V dc | |
| Monitoring Voltage Range | 0.2/600 V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 61000-6-3, IEC/EN 50178, CSA, IEC/EN 61000-6-2, WEEE, CE, GL, UL, RoHS | |
| Width | 35mm | |
| Length | 69mm | |
| Series | HUL | |
| Height | 92.6mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 3.5VA | ||
Terminal Type Terminal Block | ||
IP Rating IP20, IP30 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature +50°C | ||
Contact Current 5A | ||
Supply DC Voltage 240 V dc | ||
Monitoring Voltage Range 0.2/600 V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 61000-6-3, IEC/EN 50178, CSA, IEC/EN 61000-6-2, WEEE, CE, GL, UL, RoHS | ||
Width 35mm | ||
Length 69mm | ||
Series HUL | ||
Height 92.6mm | ||
- COO (Country of Origin):
- ID
HU series voltage control relays
Related links
- Crouzet Monitoring Relay 15/600 V Monitor Range DIN Rail 240 V ac 240 V dc
- Phoenix Contact Monitoring Relay 160/690 V Monitor Range DIN Rail 240 V ac 24 → 240 V
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Monitoring Relay 15/1500 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Crouzet Monitoring Relay 194 → 528 V Monitor Range DIN Rail 480 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay 200 → 240 VAC Monitor Range DIN Rail 240 V ac
