Siemens Monitoring Relay, 3 Phase, SPDT, Direct, 4A to 40A, 24 V dc, 24V ac
- RS Stock No.:
- 213-1223
- Mfr. Part No.:
- 3RR2242-1FA30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€251.54
(exc. VAT)
€309.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.54 |
*price indicative
- RS Stock No.:
- 213-1223
- Mfr. Part No.:
- 3RR2242-1FA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | Direct | |
| Minimum Current Sensed | 4A | |
| Maximum Current Sensed | 40A | |
| Power Consumption | 4VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0 → 99 s | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 24V ac | |
| Relay Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CSA, EAC, CE, RoHS, CCC, RCM, UL | |
| Length | 91mm | |
| Height | 87mm | |
| Series | 3RR2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type Direct | ||
Minimum Current Sensed 4A | ||
Maximum Current Sensed 40A | ||
Power Consumption 4VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0 → 99 s | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 24V ac | ||
Relay Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CSA, EAC, CE, RoHS, CCC, RCM, UL | ||
Length 91mm | ||
Height 87mm | ||
Series 3RR2 | ||
- COO (Country of Origin):
- CZ
The Siemens 3RR2242-1FA30 is a Monitoring relay, can be mounted to Contactor 3RT2.2-phase Supply 24 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure.
Cable break with or without fault buffer ON delay 0-99 s
Noise pulse suppression 0-30 s
It has protection class rating of IP20
Related links
- Siemens Monitoring Relay SPDT 4A to 40A, 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A 240 V ac
- Siemens Monitoring Relay SPDT 8A to 80A, 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A, 24 V dc
- Siemens Monitoring Relay SPDT 40A to 40A 24V ac, 240 V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24V ac
- Siemens Monitoring Relay SPDT 24 → 240 V dc 240 V ac
- Siemens Monitoring Relay SPDT 1.6A to 16A 240 V ac
