Siemens Monitoring Relay, 3 Phase, 90/400 V ac Monitor Range, DPDT, Snap-On, 400V ac, 90 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€278.84

(exc. VAT)

€342.97

(inc. VAT)

RS Stock No.:
213-1307
Mfr. Part No.:
3UG4618-1CR20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

Snap-On

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

400V ac, 90V ac

Monitoring Voltage Range

90/400 V ac

Contact Current

5A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, UL, RCM, EAC, CE, RoHS

Series

3UG4

Height

102mm

Width

22.5mm

Length

91mm

COO (Country of Origin):
DE
The Siemens 3UG series is a didgital monitoring relay. The monitoring function is of phase monitoring. Withh 1 change-over contacts for for phase correction and 1 change-over contact for for line supply faults with screw type terminal connection system.

It has a protection class rating of IP20.

Product function Auto-reset is possible

galvanic isolation between entrance and outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy