Omron Monitoring Relay, 3 Phase, 200/400 V ac Monitor Range, DPDT, DIN Rail, 200V ac, 400 V ac 30 V ac

Image representative of range

Get a bulk buy discount

Add 3 more to save €10.89

View bulk pricing options

Subtotal (1 unit)*

€89.51

(exc. VAT)

€110.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€89.51-
3 +€85.88€10.89

*price indicative

RS Stock No.:
819-3254
Distrelec Article No.:
300-17-993
Mfr. Part No.:
K8AK-PH1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Monitoring Relay

Electrical Phase

3

Function

Phase Sequence

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

250V ac

Terminal Type

Screw

IP Rating

IP40, IP20

Supply DC Voltage

30 V ac

Supply AC Voltage

200V ac, 400V ac

Contact Current

5A

Minimum Operating Temperature

+60°C

Monitoring Voltage Range

200/400 V ac

Maximum Operating Temperature

60°C

Length

100mm

Standards/Approvals

CCC, CE, CSA, cURus

Width

22.5mm

Series

K8AK-PH

Height

90mm

OMRON Monitoring Relay, DIN Rail Mounting, 130g Weight - K8AK-PH Series - K8AKPH1200500VAC


To keep your industrial motors ticking over safely, put this monitoring relay from OMRON on wtach. It keeps an eye out for sequence and phase loss in three-phase equipment to prevent reverse operation that may cause a breakdown. The device's PC and ABS housing provides the impact resistance that makes it fit for use in harsh industrial settings. Thanks to an integrated LED indicator, you can easily monitor operating status. As you can clip the relay directly onto a DIN rail, installation is done in a jiffy and there's no need to reach for your toolkit.

Features & Benefits


• Quick operating time of 0.1s for precise fault detection and correction

• Operating temperature range between -20°C and +60°C means it's safe to use in challenging settings

• Mechanical life of up to 10 million operating cycles assures you of long-term performance

• IP20 rating shows that it's finger-safe and protected from objects larger than 12.5mm

Applications


• Conveyor systems

• Assembly lines

• Transportation industry

What's the dielectric strength of this relay?


This unit has a dielectric strength of 2kV AC. This means it handles high voltages without suffering damage, making it fit for use in challenging systems.

Omron K8AK-PW/PM/PH/PA Monitoring Relays


The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.

The K8AK-PW/PM monitoring relays are designed to bear greater resistance to inverter noise, suitable for monitoring 3-phase power supplies.

The K8AK-PH relays are Ideal for preventing issues with motor operation and assisting phase loss detection.

The K8AK-PA relays are suitable for 3-phase voltage asymmetry monitoring.

Standards

EN 60947-5-1, UL 508, IP 40 (Terminals IP20).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy