Omron Monitoring Relay, 3 Phase, 200 V ac→480 V ac Monitor Range, SPDT, DIN Rail
- RS Stock No.:
- 215-7854
- Mfr. Part No.:
- K8DS-PA2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€145.92
(exc. VAT)
€179.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.92 |
*price indicative
- RS Stock No.:
- 215-7854
- Mfr. Part No.:
- K8DS-PA2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Function | Phase Sequence, Transducer | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Monitoring Voltage Range | 200 V ac→480 V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA:C22.2 No.14, UL 508 (Recognition), Korean Radio Waves Act (Act 10564), EN 60947-5-1, CCC:GB/T 14048.5 | |
| Length | 74mm | |
| Height | 80mm | |
| Width | 17.5mm | |
| Series | K8DS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Function Phase Sequence, Transducer | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Monitoring Voltage Range 200 V ac→480 V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA:C22.2 No.14, UL 508 (Recognition), Korean Radio Waves Act (Act 10564), EN 60947-5-1, CCC:GB/T 14048.5 | ||
Length 74mm | ||
Height 80mm | ||
Width 17.5mm | ||
Series K8DS | ||
Omron K8DS Series Monitoring Relay, 380 to 480V Supply AC Voltage, SPDT Contact Configuration - K8DS-PA2
This monitoring relay provides three-phase sequence and transducer-style monitoring for industrial electrical systems, detecting phase rotation and phase loss within supply networks. It operates from a nominal supply of 380-480V AC and is designed for DIN-rail installation in control panels, offering Compact protection and control functionality for automation and electrical installations.
Features and Benefits:
• Detects incorrect phase order to prevent motor damage • Monitors phase loss across three phases for continuous protection • Accepts 200-480VAC sensing range for wide supply compatibility • SPDT output delivers switching at up to 5A for control circuits • Recognises switching of up to 250V AC for interfaced loads • Screw terminals enable secure termination and straightforward wiring
Applications
• Suitable for protection of 3-phase motors against wrong rotation • Ideal for use in industrial automation control panels • Used with transducer-based systems requiring phase supervision • Can be used for phase loss protection in plant distribution boards • Suitable for integration on DIN rail in machinery control cabinets
What environmental temperatures can it withstand in operation?
It is rated to operate between -20°C and 60°C, covering typical indoor industrial ambient ranges.
How is the device mounted within a control enclosure?
The unit clips onto a standard DIN rail allowing Rapid installation and replacement.
What approvals support use in regulated installations?
It meets recognised standards including EN 60947-5-1, UL508 recognition, CSA C22.2 No.14, CCC GB/T 14048.5 and compliance with the Korean Radio Waves Act.
How large is the relay for panel space planning?
The relay is a narrow-format device with a 17.5mm width to conserve rail space.
Related links
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail
- Omron Monitoring Relay 200 → 480 VAC Monitor Range DIN Rail
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- Omron Monitoring Relay 200 → 480 VAC Monitor Range DIN Rail, 480V ac
- Omron Monitoring Relay 200 V ac→240 V ac Monitor Range DIN Rail 24 V dc
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
- Omron Monitoring Relay 20 V ac→600 V ac Monitor Range DIN Rail 20.4→26.4 V
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail 240 V ac 30 V ac
