Omron Monitoring Relay, 1 Phase, 20 V ac→600 V ac Monitor Range, SPDT, DIN Rail 20.4→26.4 V

Subtotal (1 unit)*

€139.74

(exc. VAT)

€171.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.74

*price indicative

RS Stock No.:
111-3112
Mfr. Part No.:
K8DT-VS3CD
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

1

Function

Monitoring

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

1.8VA

Terminal Type

Push-in

IP Rating

IP20

Monitoring Voltage Range

20 V ac→600 V ac

Minimum Operating Temperature

+60°C

Supply DC Voltage

20.4→26.4 V

Contact Current

10A

Maximum Operating Temperature

60°C

Series

K8DT-VS

Width

17.5mm

Length

90mm

Standards/Approvals

EN 60947-5-1, RoHS, UL 60947-5-1

Height

90mm

COO (Country of Origin):
CN

Omron K8DT-VS Series Monitoring Relay, 20 to 600VAC Monitoring Voltage Range, 10A Contact Current - K8DT-VS3CD


This monitoring relay provides voltage supervision for single‑phase systems and is designed for mounting on a DIN rail in industrial control panels. It monitors alternating voltage within a broad range and switches a single changeover contact to signal abnormal conditions, making it suitable for protection and monitoring tasks in automation and electrical installations.

Features and Benefits:


• Monitors 20 to 600VAC for wide‑range voltage detection • Single‑pole changeover contact rated at 10A for load control • Accepts AC and DC supply of 20.4-26.4V for flexible powering • Push‑in terminals for rapid, secure field wiring • Low power consumption of 1.8VA to reduce panel energy draw • Complies with relevant safety standards for industrial use

Applications


• Suitable for control‑panel voltage supervision in factories • Ideal for motor protection circuits requiring voltage monitoring • Used with PLC inputs to provide fault signalling in automation • Can be used for distribution‑board undervoltage detection • Used for maintenance systems that require Compact DIN‑rail devices

What environmental limits apply to its operation?


It operates between -20°C and 60°C, allowing use across typical indoor industrial temperature ranges.

How does it integrate into Compact panels?


The unit has a slim width of 17.5mm and mounts on standard DIN rail to save panel space.

What ingress protection does the enclosure provide?


The housing is rated IP20, offering protection against contact with internal parts but not against liquids.

What standards govern its safety and performance?


It meets EN 60947-5-1 and UL 60947-5-1 requirements and conforms to RoHS restrictions.

Standards

EN60947-5-1, IP 20 Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy