Socomec Monitoring Relay, 1 Phase, Panel, 30mA to 30A, 125 V dc, 115V ac, 230 V ac

Subtotal (1 unit)*

€475.85

(exc. VAT)

€585.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€475.85

*price indicative

RS Stock No.:
221-0446
Mfr. Part No.:
49423602
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Monitoring Relay

Electrical Phase

1

Mount Type

Panel

Minimum Current Sensed

30mA

Maximum Current Sensed

30A

Switching Voltage

250V ac

Power Consumption

6VA

Current Sensitivity

Residual

Terminal Type

Wire

IP Rating

IP20, IP40

Time Delay

0 → 10 s

Supply DC Voltage

125 V dc

Supply AC Voltage

115V ac, 230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

48mm

Length

48mm

Standards/Approvals

CCC, IEC, RoHS

Series

RESYS P40

Width

107mm

COO (Country of Origin):
GB
The Socomec RESYS earth leakage relay associated with a remote trip breaking device provide functions such as protection against indirect contact, limitation of leakage currents. They also preventively monitor electrical installations via their pre-alarm function or when used as signalling relay.

Instantaneous display of permanent leakage currents

Compact sealed case

Improved immunity to EMC interferences

Tripping accuracy by TRMS measurement

Fully configurable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy