ABB Monitoring Relay, 3 Phase, 2 CO, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 237-3181
- Mfr. Part No.:
- 1SVR740784R3300 CM-PSS.41P
- Manufacturer:
- ABB
Subtotal (1 unit)*
€210.29
(exc. VAT)
€258.66
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.29 |
*price indicative
- RS Stock No.:
- 237-3181
- Mfr. Part No.:
- 1SVR740784R3300 CM-PSS.41P
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring, Plug | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Height | 85.6mm | |
| Series | CM | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Length | 103.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring, Plug | ||
Electrical Phase 3 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 24V ac | ||
Contact Current 4A | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Height 85.6mm | ||
Series CM | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Length 103.5mm | ||
- COO (Country of Origin):
- DE
The ABB CM-PSS.41P relay is from the CM three-phase monitors range. This relay operates with a rated control supply voltage / three-phase measuring voltage of 400 V AC and has a 2 c/o output with contacts rated at 250 V / 4 A.
Degree of protection for housing is IP50
Ambient air temperature for operation is -25 to +60 °C
Related links
- ABB Monitoring Relay DIN Rail 240 V ac
- ABB Monitoring Relay SPST 24V ac 24 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- ABB Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay DPDT 400V ac
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc