Dold Monitoring Relay, 3 Phase, DPDT, DIN Rail
- RS Stock No.:
- 240-9027
- Mfr. Part No.:
- IL9075.12/001 AC50-400Hz 400V
- Manufacturer:
- Dold
Subtotal (1 unit)*
€184.00
(exc. VAT)
€226.32
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €184.00 |
*price indicative
- RS Stock No.:
- 240-9027
- Mfr. Part No.:
- IL9075.12/001 AC50-400Hz 400V
- Manufacturer:
- Dold
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 59mm | |
| Standards/Approvals | IEC/EN 60 068-2-6, IEC/EN 61 000-4-2, DIN 46 228-1/-2/-3/-4, IEC 60 664-1, IEC/EN 60 529, IEC 974-1, EN 55 011, IEC/EN 60 947-5-1, IEC/EN 60 255-1, IEC/EN 61 000-4-5, IEC/EN 60 715, IEC/EN 61 000-4-4, UL Subject 94, IEC/EN 61 000-4-3, IEC/EN 60 068-1, IEC/EN 61 000-4-6, IEC/EN 60 -1 | |
| Series | IL 9075 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 59mm | ||
Standards/Approvals IEC/EN 60 068-2-6, IEC/EN 61 000-4-2, DIN 46 228-1/-2/-3/-4, IEC 60 664-1, IEC/EN 60 529, IEC 974-1, EN 55 011, IEC/EN 60 947-5-1, IEC/EN 60 255-1, IEC/EN 61 000-4-5, IEC/EN 60 715, IEC/EN 61 000-4-4, UL Subject 94, IEC/EN 61 000-4-3, IEC/EN 60 068-1, IEC/EN 61 000-4-6, IEC/EN 60 -1 | ||
Series IL 9075 | ||
Width 35mm | ||
- COO (Country of Origin):
- DE

Fuse monitor, IL9075/001
Related links
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay DPDT, DIN Rail
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 → 240 V dc
- Dold Monitoring Relay 0.8 → 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay DIN Rail 240 V ac
- Dold Monitoring Relay DPDT 1mA to 10A 230V ac
- Dold Monitoring Relay DPDT 15mA to 50mA 230V ac
- Dold Monitoring Relay 0.8 → 1.1 UN Monitor Range DIN Rail
