Dold Monitoring Relay, 3 Phase, DPDT, DIN Rail

Subtotal (1 unit)*

€278.85

(exc. VAT)

€342.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€278.85

*price indicative

RS Stock No.:
240-8945
Mfr. Part No.:
BA9043/001 3AC50-400Hz 400V
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Application

Voltage

Product Type

Monitoring Relay

Function

Undervoltage Monitoring

Electrical Phase

3

Contact Configuration

DPDT

Mount Type

DIN Rail

Power Consumption

4VA

Switching Voltage

230V ac

IP Rating

IP40

Minimum Operating Temperature

+60°C

Contact Current

6A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61 000-4-2, DIN EN 50 005, DIN EN 50155, DIN 46 228-1/-2/-3/-4, UL 94 V0, IEC/EN 60 715, IEC/EN 60 999-1, IEC/EN 61 000-4-4, IEC/EN 60 529, EN 55 011, IEC/EN 61 000-4-6, IEC/EN 60 664-1, IEC/EN 60 068-1, IEC/EN 61 373, IEC/EN 61 000-4-3, IEC/EN 60 068-2-6, IEC/EN 60 947-5-1, EC/EN 60255-1, IEC/EN 61 000-4-5

Height

73mm

Length

132mm

Width

45mm

Series

BA 9043

COO (Country of Origin):
DE

Voltage relay, three-phase, BA9043, BA9043/001


Voltage monitoring for 3 phase systems

3 phase mains, 50 → 400 Hz

Arithmetic average measurement

Adjustable response and fall-back values

For mains with or without a neutral conductor

Closed circuit current principle; output relay not activated in the event of a fault

LED status displays

Impervious to harmonics

Overall width 45 mm

Input

Overload capability: 1.2 UN continuous

Response value RAN: 0.85 → 1.05 UN adjustable

Fall-back value: 0.75 → 0.95 UAN adjustable

Output

Contact assignment: 2 changeovers

Contact type: Spring contact

Thermal current: 6 A

Switching capacity: 3 A (as per AC 11, 230 V), 2 A (as per DC 11, 24 V)

Phase Sequence/Failure Relays


Monitoring of 3 phase supplies

Orange housing manufactured to DIN 43 880

DIN rail mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy