Lovato Electric Monitoring Relay, 3 Phase, 50 → 720 VAC Monitor Range, Flush, 100V ac, 440 V ac 250 V dc
- RS Stock No.:
- 248-3644
- Mfr. Part No.:
- DCRL8
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€369.29
(exc. VAT)
€454.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.29 |
*price indicative
- RS Stock No.:
- 248-3644
- Mfr. Part No.:
- DCRL8
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | Flush | |
| Power Consumption | 8.5VA | |
| Switching Voltage | 415V ac | |
| IP Rating | IP65, IP20 | |
| Supply DC Voltage | 250 V dc | |
| Supply AC Voltage | 100V ac, 440V ac | |
| Monitoring Voltage Range | 50 → 720 VAC | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Series | DCRL | |
| Standards/Approvals | IEC/EN 61010-2-030, CSA C22.2-N°14, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type Flush | ||
Power Consumption 8.5VA | ||
Switching Voltage 415V ac | ||
IP Rating IP65, IP20 | ||
Supply DC Voltage 250 V dc | ||
Supply AC Voltage 100V ac, 440V ac | ||
Monitoring Voltage Range 50 → 720 VAC | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Series DCRL | ||
Standards/Approvals IEC/EN 61010-2-030, CSA C22.2-N°14, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61010-1, UL508 | ||
- COO (Country of Origin):
- IT
The Lovato Automatic DCRL is 8 step power factor controller with features like step increment, digital output, communication ports with Internal panel temperature sensor.
Flush mount 96x96mm housing with transparent cover
Front optical USB and Wi-Fi communication
port for PC, smartphone and tablet connection
Programmable alarms
Maximum Power consumption 8.5VA
Maximum Power dissipation 3 Watts
Maximum switching voltage 415 VAC
Operational frequency withstand voltage 5.2kV
Operating temperature -20°C to + 60°C
Related links
- Lovato Electric Monitoring Relay 50 → 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 440 V ac
- Lovato Electric Monitoring Relay 50 → 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 415 V ac
- Crouzet Monitoring Relay 183 → 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Schneider Electric Monitoring Relay 200 → 240 VAC Monitor Range DIN Rail 240 V ac
- Allen Bradley Monitoring Relay 440 → 480 VAC Monitor Range Screw, 480V ac
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- Phoenix Contact Monitoring Relay 187 → 519 VAC Monitor Range 120V ac 277 V ac, 3
- ABB Monitoring Relay 342 → 418 VAC Monitor Range DIN Rail 400 V ac
