Hiquel Monitoring Relay, 3 Phase, 150/440 V Monitor Range, DPDT, DIN Rail, 115V ac, 180 V ac, 440 V ac, 550 V ac
- RS Stock No.:
- 914-4660
- Mfr. Part No.:
- ICP.500AC
- Manufacturer:
- Hiquel
Subtotal (1 unit)*
€152.50
(exc. VAT)
€187.58
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.50 |
*price indicative
- RS Stock No.:
- 914-4660
- Mfr. Part No.:
- ICP.500AC
- Manufacturer:
- Hiquel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hiquel | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Failure, Phase Sequence | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| Monitoring Voltage Range | 150/440 V | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 6A | |
| Supply AC Voltage | 115V ac, 180V ac, 440V ac, 550V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | EN 60947-5-1, VDE 0435 | |
| Length | 93.5mm | |
| Height | 110mm | |
| Series | ICP | |
| Select all | ||
|---|---|---|
Brand Hiquel | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Failure, Phase Sequence | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
Monitoring Voltage Range 150/440 V | ||
Minimum Operating Temperature +60°C | ||
Contact Current 6A | ||
Supply AC Voltage 115V ac, 180V ac, 440V ac, 550V ac | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals EN 60947-5-1, VDE 0435 | ||
Length 93.5mm | ||
Height 110mm | ||
Series ICP | ||
- COO (Country of Origin):
- AT
ICP Series 3 Phase Monitoring Relay
Hiquel ICP monitors phase-failure, phase-sequence and phase-asymmetry for supplies with or without neutral. Thresholds for alarm functions, alarm reaction time and phase-asymmetry can be easily adjusted using the rotary switches on the front plate. When monitoring a 3 phase & neutral system, the neutral must be connected to the N-terminal and the monitoring function must be enabled by a dip switch.
3 phase monitoring relay for 3x230/400V
Detects phase failure, phase sequence and phase asymmetry
Detects phase failure with regenerated voltage present
For power supply with or without neutral connections
3 selectable voltage measurement functions
Automatic and manual reset selectable
Selectable measuring range
Alarm memory function
DPCO alarm relay
LED indicator
22.5 mm DIN Rail mount housing
Hiquel in-Case Series Monitoring Relays
HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.
Related links
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- Hiquel Monitoring Relay 80/260 V Monitor Range DIN Rail 230 V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail 230 V ac 400 V ac
- Hiquel Monitoring Relay 0/450 V Monitor Range DIN Rail
- Crouzet Monitoring Relay 183 → 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Crouzet Monitoring Relay DPDT 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay 160 → 240 V Monitor Range DIN Rail 400 V ac
- Crouzet Monitoring Relay 194 → 528 V Monitor Range DIN Rail 480 V ac
