Siemens Monitoring Relay, DPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 255-0873
- Mfr. Part No.:
- 3UG45831CW31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€901.90
(exc. VAT)
€1,109.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €901.90 |
*price indicative
- RS Stock No.:
- 255-0873
- Mfr. Part No.:
- 3UG45831CW31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Series | 3UG4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac | ||
Contact Current 4A | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Series 3UG4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Insulation monitoring relays are used for monitoring the insulation resistance between ungrounded 1- or 3-phase AC supplies and a protective conductor. It measure insulation resistances between system cables and system ground. If the value falls below the threshold value, the output relays are switched to fault status.
Device for AC and DC systems
Wide control supply voltage range
Frequency range 15 to 400 Hz
Monitoring of broken conductors
Related links
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Phoenix Contact Monitoring Relay DIN Rail 240 V ac 24 to 240 V dc V
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V ac
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Phoenix Contact Monitoring Relay DPDT 24V ac, 240 V ac 24 to 240 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
- Siemens Monitoring Relay DPDT 24 V dc 24V ac
- ABB Monitoring Relay DIN Rail 240 V ac
