Siemens Monitoring Relay, SPDT, 24 V dc, 24V ac
- RS Stock No.:
- 256-5433
- Mfr. Part No.:
- 3UG46312AA30
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-5433
- Mfr. Part No.:
- 3UG46312AA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Supply DC Voltage | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3UG4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Supply DC Voltage 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3UG4 | ||
The Siemens Digital Monitoring Relay, monitors voltage has 24 V AC/DC supply voltage at 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit noise pulses delay 0.1 to 20 seconds, Hysteresis 0.1 to 30 V, from 0.1-60 V AC/DC overshoot and undershoot and 1 change-over contact with or without fault buffer spring-type connection system, any mounting position also has IP20 protection class.
Degree of pollution 3
Number of poles for main current circuit 1
AC/DC type of voltage
Design of the display LCD
Height 94 mm
Width 22.5 mm
Depth 91 mm
Related links
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay 24 V dc, 24 V ac
- Siemens Monitoring Relay 24 V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24 V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V dc, 24 V ac
- Siemens Monitoring Relay SPDT 24 V ac
- Siemens Monitoring Relay SPDT 24 V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24 V ac
