Siemens Monitoring Relay, 3 Phase, SPDT, 24 V dc, 24V ac

Subtotal (1 unit)*

€329.32

(exc. VAT)

€405.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€329.32

*price indicative

RS Stock No.:
256-5407
Mfr. Part No.:
3RR22433FA30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac

Maximum Operating Temperature

60°C

Height

99mm

Standards/Approvals

RoHS

Width

55mm

Series

3RR2

COO (Country of Origin):
CZ
The Siemens Monitoring relay can be mounted to contactor 3RT2, Size S2 standard, digitally adjustable Apparent/active current monitoring 8 to 80 A at 20 to 400 Hz, 3-phase current monitoring, 24 V AC/DC Supply voltage and 1 change-over contact, 1 semiconductor output for alarm and warning monitoring for current overshoot and undershoot with phase failure, cable break phase sequence residual current, blocking current warning and alarm thresholds with or without fault buffer ON delay 0 to 99 seconds, noise pulse suppression 0 to 30 seconds, pause after fault 0-300 min also spring-type connection system with any mounting position, IP20 protection class.

Degree of pollution 3

AC type of current for monitoring

Height 99 mm

Width 55 mm

Depth 112 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy