Allen Bradley Monitoring Relay, 3 Phase, 380 → 415 VAC Monitor Range, SPDT, Screw, 415V ac
- RS Stock No.:
- 268-7027
- Mfr. Part No.:
- 813S-V3-400V
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€260.15
(exc. VAT)
€319.98
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.15 |
*price indicative
- RS Stock No.:
- 268-7027
- Mfr. Part No.:
- 813S-V3-400V
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Function | Pipe Tool | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 415V ac | |
| Monitoring Voltage Range | 380 → 415 VAC | |
| Maximum Operating Temperature | 85°C | |
| Series | 813SV3 | |
| Width | 80mm | |
| Standards/Approvals | EN 60664, UL 508, EN 60038 | |
| Height | 99.5mm | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Function Pipe Tool | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 415V ac | ||
Monitoring Voltage Range 380 → 415 VAC | ||
Maximum Operating Temperature 85°C | ||
Series 813SV3 | ||
Width 80mm | ||
Standards/Approvals EN 60664, UL 508, EN 60038 | ||
Height 99.5mm | ||
Length 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation three phase voltage monitoring relay has under and overvoltage protection. It also has feature such as adjustable time delay, phase loss, imbalance, reversal protection, and programmable latch or inhibit at a set level.
Self powered
2-SPDT contact
Auto reset
Related links
- Allen Bradley Monitoring Relay 440 → 480 VAC Monitor Range Screw, 480V ac
- Omron Monitoring Relay 200 → 480 VAC Monitor Range DIN Rail
- Omron Monitoring Relay 200 → 480 VAC Monitor Range DIN Rail, 480V ac
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- Lovato Electric Monitoring Relay 380/575 V ac Monitor Range DIN Rail
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
- Crouzet Monitoring Relay 20 → 80 VAC/VDC Monitor Range DIN Rail 48V ac 24 → 48 V
- Allen Bradley Monitoring Relay SPDT, Screw
