Lovato Electric Monitoring Relay, 3 Phase, 380/575 V ac Monitor Range, SPDT, DIN Rail
- RS Stock No.:
- 248-3495
- Mfr. Part No.:
- PMV95NA575NFC
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€197.26
(exc. VAT)
€242.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.26 |
*price indicative
- RS Stock No.:
- 248-3495
- Mfr. Part No.:
- PMV95NA575NFC
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Function | Multifunction | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 30VA | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Monitoring Voltage Range | 380/575 V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 64.9mm | |
| Series | PMV95N | |
| Width | 35.8mm | |
| Standards/Approvals | UL508, CSA C22.2 N°14, IEC/EN 60255-27, IEC/EN 60255-26 | |
| Height | 104.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Function Multifunction | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 30VA | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Monitoring Voltage Range 380/575 V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 64.9mm | ||
Series PMV95N | ||
Width 35.8mm | ||
Standards/Approvals UL508, CSA C22.2 N°14, IEC/EN 60255-27, IEC/EN 60255-26 | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
The Lovato multifunction voltage and frequency monitoring relays for three-phase systems with or without neutral with NFC technology has rated operational voltage 250 VAC and rated frequency 50/60 Hz.
Height 35.8 mm
Width 104.7 mm
Depth 64.9 mm
Related links
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
- Lovato Electric Monitoring Relay SPDT 208V ac, 575 V ac
- Lovato Electric Monitoring Relay SPDT 380V ac, 575 V ac
- Schneider Electric Monitoring Relay 380/480 V ac Monitor Range DIN Rail 480 V ac
- Lovato Electric Monitoring Relay 50 → 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 440 V ac
- Lovato Electric Monitoring Relay 50 → 720V ac L-L (415V ac L-N) Monitor Range 100V ac, 415 V ac
- Lovato Electric Monitoring Relay 50 → 720 VAC Monitor Range 100V ac, 440 V ac 250 V dc
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail
