Allen Bradley Monitoring Relay, 1 Phase, SPDT, DIN Rail, 230V ac 24 V dc

Subtotal (1 unit)*

€105.64

(exc. VAT)

€129.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.64

*price indicative

RS Stock No.:
268-7029
Mfr. Part No.:
817S-PTC-230
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Terminal Type

Screw

Supply DC Voltage

24 V dc

Supply AC Voltage

230V ac

Contact Current

24A

Height

11.405mm

Standards/Approvals

CCC, c Ulus, CE, KC, UL

Width

2.896mm

Series

817S

Length

11.201mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation thermistor monitoring relay.

230V AC control power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy