Siemens Monitoring Relay, 2 NO/2 NC, DIN Rail, 240 V dc

Subtotal (1 unit)*

€1,289.27

(exc. VAT)

€1,585.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,289.27

*price indicative

RS Stock No.:
275-1934
Mfr. Part No.:
7PG1741-1CC10-5AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Contact Configuration

2 NO/2 NC

Mount Type

DIN Rail

Supply DC Voltage

240 V dc

Series

XR153

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Siemens D.C. Supply supervision relay XR153 comes with a case size E2.

Hand reset flag

Self reset contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy