Siemens Monitoring Relay, 1 NO/3 NC, DIN Rail 50 V dc
- RS Stock No.:
- 275-1936
- Mfr. Part No.:
- 7PG1741-3BD10-3AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,289.27
(exc. VAT)
€1,585.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,289.27 |
*price indicative
- RS Stock No.:
- 275-1936
- Mfr. Part No.:
- 7PG1741-3BD10-3AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | 1 NO/3 NC | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 50 V dc | |
| Series | XR152 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration 1 NO/3 NC | ||
Mount Type DIN Rail | ||
Supply DC Voltage 50 V dc | ||
Series XR152 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Siemens D.C. Supply supervision relay XR152 features E2 case size.
Self reset flag
Self reset contacts
Related links
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DIN Rail, 240 V dc
- Siemens Monitoring Relay DIN Rail, 230V ac 24 V dc
- Siemens Monitoring Relay 60 V dc
- Siemens Monitoring Relay DIN Rail, 275V ac 275 V dc
- Siemens Monitoring Relay DIN Rail, 0V ac 24 V dc
- Siemens Monitoring Relay DIN Rail, 24V ac 24 V dc
